Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Retroreflective Photoelectric Sensor, Block Sensor, 30 mm Detection Range

RS Stock No.: 266-1550Brand: OmronManufacturers Part No.: E3T-SL23 2M
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

30 mm

Output Type

PNP

Electrical Connection

DC

Switching Mode

Light Switching

Country of Origin

Japan

Stock information temporarily unavailable.

BD 59.598

BD 59.598 Each (Exc. Vat)

BD 65.558

BD 65.558 Each (inc. VAT)

Omron Retroreflective Photoelectric Sensor, Block Sensor, 30 mm Detection Range

BD 59.598

BD 59.598 Each (Exc. Vat)

BD 65.558

BD 65.558 Each (inc. VAT)

Omron Retroreflective Photoelectric Sensor, Block Sensor, 30 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

30 mm

Output Type

PNP

Electrical Connection

DC

Switching Mode

Light Switching

Country of Origin

Japan