Omron Through Beam Photoelectric Sensor, Block Sensor, 1 m Detection Range

RS Stock No.: 326-7228Brand: OmronManufacturers Part No.: E3T-ST14 2M
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Through Beam

Detection Range

1 m

Output Type

PNP

Electrical Connection

3 Wire Cable 2 m

Maximum dc Voltage

26.4V

Light Source

LED

IP Rating

IP67

Maximum Current

50 mA

Response Time

1 ms

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Series

E3T

Housing Material

PBT

Country of Origin

Japan

Product details

Through Beam

The E3T series of sensors are ultra compact, ultra thin photoelectric sensor with built in amplifier.

Improved with easier, smoother mounting and installation

E3T Series Miniature

Mini built in amplifier photoelectric sensor. Visible optical spot allows easy axis adjustment. The small "pin-point" LED is ideal for detecting minute sensing objects. Minimal influence of background or ambient shiny metal objects

Stock information temporarily unavailable.

BD 89.744

BD 89.744 Each (Exc. Vat)

BD 98.718

BD 98.718 Each (inc. VAT)

Omron Through Beam Photoelectric Sensor, Block Sensor, 1 m Detection Range

BD 89.744

BD 89.744 Each (Exc. Vat)

BD 98.718

BD 98.718 Each (inc. VAT)

Omron Through Beam Photoelectric Sensor, Block Sensor, 1 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Through Beam

Detection Range

1 m

Output Type

PNP

Electrical Connection

3 Wire Cable 2 m

Maximum dc Voltage

26.4V

Light Source

LED

IP Rating

IP67

Maximum Current

50 mA

Response Time

1 ms

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Series

E3T

Housing Material

PBT

Country of Origin

Japan

Product details

Through Beam

The E3T series of sensors are ultra compact, ultra thin photoelectric sensor with built in amplifier.

Improved with easier, smoother mounting and installation

E3T Series Miniature

Mini built in amplifier photoelectric sensor. Visible optical spot allows easy axis adjustment. The small "pin-point" LED is ideal for detecting minute sensing objects. Minimal influence of background or ambient shiny metal objects