Technical Document
Specifications
Brand
OmronOutput Type
PNP
Terminal Type
Connector
Response Time
1 (Standard Mode) ms, 16 (Giga Power Mode) ms, 250 (High Speed Mode) μs, 55 (Super High Speed Mode) μs
Light Source
Red LED
Electrical Connection
Wire Saving Connector
Power Consumption
720 mW
IP Rating
IP50
Housing Material
PC
Supply Voltage
12 → 24 V dc
Length
71.8mm
Width
10mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-25°C
Dimensions
71.8 x 10 x 33.5 mm
Standards Met
CE
Depth
33.5mm
Mounting Type
DIN Rail
Country of Origin
Japan
Product details
E3X-HD Smart Fibre Sensors
The E3X-HD series of fibre optic sensors from Omron are easy to operate and the stabilising technology of these sensors reduces maintenance costs. The smart power control function detects the reduction in light and the decrease in incident level due to dirt, then automatically compensates the optimum detection condition.
Suitable for detection of any size or colour workpeices
Smart tuning - easy to tune using only one button
LED indication
Response time: 1ms
BD 116.424
BD 116.424 Each (Exc. Vat)
BD 128.066
BD 128.066 Each (inc. VAT)
1
BD 116.424
BD 116.424 Each (Exc. Vat)
BD 128.066
BD 128.066 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 2 | BD 116.424 |
3+ | BD 111.705 |
Technical Document
Specifications
Brand
OmronOutput Type
PNP
Terminal Type
Connector
Response Time
1 (Standard Mode) ms, 16 (Giga Power Mode) ms, 250 (High Speed Mode) μs, 55 (Super High Speed Mode) μs
Light Source
Red LED
Electrical Connection
Wire Saving Connector
Power Consumption
720 mW
IP Rating
IP50
Housing Material
PC
Supply Voltage
12 → 24 V dc
Length
71.8mm
Width
10mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-25°C
Dimensions
71.8 x 10 x 33.5 mm
Standards Met
CE
Depth
33.5mm
Mounting Type
DIN Rail
Country of Origin
Japan
Product details
E3X-HD Smart Fibre Sensors
The E3X-HD series of fibre optic sensors from Omron are easy to operate and the stabilising technology of these sensors reduces maintenance costs. The smart power control function detects the reduction in light and the decrease in incident level due to dirt, then automatically compensates the optimum detection condition.
Suitable for detection of any size or colour workpeices
Smart tuning - easy to tune using only one button
LED indication
Response time: 1ms