Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Fibre Amplifier 100 mm, NPN Output, IP50, 12 → 24 V dc

RS Stock No.: 214-7917Brand: OmronManufacturers Part No.: E3X-NAG11 2M
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Brand

Omron

Detection Range

100 mm

Output Type

NPN

Response Time

200 seconds

IP Rating

IP50

Supply Voltage

12 → 24 V dc

You may be interested in
Stock information temporarily unavailable.

BD 83.792

BD 83.792 Each (Exc. Vat)

BD 92.171

BD 92.171 Each (inc. VAT)

Omron Fibre Amplifier 100 mm, NPN Output, IP50, 12 → 24 V dc

BD 83.792

BD 83.792 Each (Exc. Vat)

BD 92.171

BD 92.171 Each (inc. VAT)

Omron Fibre Amplifier 100 mm, NPN Output, IP50, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Detection Range

100 mm

Output Type

NPN

Response Time

200 seconds

IP Rating

IP50

Supply Voltage

12 → 24 V dc

You may be interested in