Technical Document
Specifications
Brand
OmronSensor Style
Fork
Detection Type
Through Beam
Detection Range
25 mm
Output Type
NPN
Electrical Connection
Pre-Wired Cable
Maximum dc Voltage
24V
Terminal Type
4 Pin Connector
Light Source
Infrared
IP Rating
IP64
Maximum Current
25 mA
Response Time
1 ms
Minimum Operating Temperature
-25°C
Series
E3Z
Housing Material
ABS
Maximum Operating Temperature
+55°C
Country of Origin
China
Product details
E3Z Miniature High Performance Sensors
Through-beam (Infrared LED), Retro-reflective (Visible red LED) and Diffuse scan (Infrared LED) photoelectric sensors
IP67 rated PBT housing with methacylate lens
PNP and NPN output configurations
Light ON/dark ON selectable
Small dead-band for sensing close targets
Retro-reflective versions have polarised light source for shiny object detection
Short circuit and reverse polarity protection
Mutual interference protection (retro and diffuse versions only)
Operating temperature range -25° → +55°C
BD 72.820
BD 72.820 Each (Exc. Vat)
BD 80.102
BD 80.102 Each (inc. VAT)
1
BD 72.820
BD 72.820 Each (Exc. Vat)
BD 80.102
BD 80.102 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OmronSensor Style
Fork
Detection Type
Through Beam
Detection Range
25 mm
Output Type
NPN
Electrical Connection
Pre-Wired Cable
Maximum dc Voltage
24V
Terminal Type
4 Pin Connector
Light Source
Infrared
IP Rating
IP64
Maximum Current
25 mA
Response Time
1 ms
Minimum Operating Temperature
-25°C
Series
E3Z
Housing Material
ABS
Maximum Operating Temperature
+55°C
Country of Origin
China
Product details
E3Z Miniature High Performance Sensors
Through-beam (Infrared LED), Retro-reflective (Visible red LED) and Diffuse scan (Infrared LED) photoelectric sensors
IP67 rated PBT housing with methacylate lens
PNP and NPN output configurations
Light ON/dark ON selectable
Small dead-band for sensing close targets
Retro-reflective versions have polarised light source for shiny object detection
Short circuit and reverse polarity protection
Mutual interference protection (retro and diffuse versions only)
Operating temperature range -25° → +55°C