Omron Retroreflective Photoelectric Sensor, Block Sensor, 200 → 15 m Detection Range

RS Stock No.: 617-0650Brand: OmronManufacturers Part No.: E3Z-LR81 2MDistrelec Article No.: 30401164
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

200 → 15 m

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

3 Wire Cable 2 m

Maximum dc Voltage

26.4V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Housing Material

PBT

Maximum Operating Temperature

+55°C

Series

E3Z

Minimum Operating Temperature

-10°C

Standards Met

CE

Country of Origin

China

Product details

E3Z Miniature Laser Sensors

The laser LED gives greater precision and longer sensing ranges, extending the range of applications whilst still maintaining a cost-effective solution. The class 1 (JIS & IEC) laser provides safety and peace of mind.

Ideal for detecting smaller targets
Class 1 Laser light sources– no worrying over safety concerns
Longer sensing ranges
Through beam: 60m range
Retro-reflective: 15m range
Background suppression (BGS): 300mm range
Excellent response with different target colours (diffuse type)
0.5mm spot size on BGS model
IP69K rated
Compact size

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 70.400

BD 70.400 Each (Exc. Vat)

BD 77.440

BD 77.440 Each (inc. VAT)

Omron Retroreflective Photoelectric Sensor, Block Sensor, 200 → 15 m Detection Range

BD 70.400

BD 70.400 Each (Exc. Vat)

BD 77.440

BD 77.440 Each (inc. VAT)

Omron Retroreflective Photoelectric Sensor, Block Sensor, 200 → 15 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

200 → 15 m

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

3 Wire Cable 2 m

Maximum dc Voltage

26.4V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Housing Material

PBT

Maximum Operating Temperature

+55°C

Series

E3Z

Minimum Operating Temperature

-10°C

Standards Met

CE

Country of Origin

China

Product details

E3Z Miniature Laser Sensors

The laser LED gives greater precision and longer sensing ranges, extending the range of applications whilst still maintaining a cost-effective solution. The class 1 (JIS & IEC) laser provides safety and peace of mind.

Ideal for detecting smaller targets
Class 1 Laser light sources– no worrying over safety concerns
Longer sensing ranges
Through beam: 60m range
Retro-reflective: 15m range
Background suppression (BGS): 300mm range
Excellent response with different target colours (diffuse type)
0.5mm spot size on BGS model
IP69K rated
Compact size

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more