Omron Background Suppression Photoelectric Sensor, Rectangular Sensor, 200 mm Detection Range
RS Stock No.: 262-8885Brand: OmronManufacturers Part No.: E3ZLS612MOMSDistrelec Article No.: 30229826

Technical Document
Specifications
Brand
OmronSensor Style
Rectangular
Detection Type
Background Suppression
Detection Range
200 mm
Output Type
NPN
Switching Mode
Light / Dark switching
Electrical Connection
Cable
Distrelec Product Id
30229826
Country of Origin
China
You may be interested in
Omron Background Suppression Photoelectric Sensor, Block Sensor, 20 mm → 200 mm Detection RangeBrand: Omron
BD 74.258Each (Exc. Vat)
Stock information temporarily unavailable.
BD 71.956
BD 71.956 Each (Exc. Vat)
BD 79.152
BD 79.152 Each (inc. VAT)
Omron Background Suppression Photoelectric Sensor, Rectangular Sensor, 200 mm Detection Range
1
BD 71.956
BD 71.956 Each (Exc. Vat)
BD 79.152
BD 79.152 Each (inc. VAT)
Omron Background Suppression Photoelectric Sensor, Rectangular Sensor, 200 mm Detection Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Omron Background Suppression Photoelectric Sensor, Block Sensor, 20 mm → 200 mm Detection RangeBrand: Omron
BD 74.258Each (Exc. Vat)
Technical Document
Specifications
Brand
OmronSensor Style
Rectangular
Detection Type
Background Suppression
Detection Range
200 mm
Output Type
NPN
Switching Mode
Light / Dark switching
Electrical Connection
Cable
Distrelec Product Id
30229826
Country of Origin
China
You may be interested in
Omron Background Suppression Photoelectric Sensor, Block Sensor, 20 mm → 200 mm Detection RangeBrand: Omron
BD 74.258Each (Exc. Vat)