Omron Background Suppression Distance Sensor, Block Sensor, 200 mm Detection Range

RS Stock No.: 821-0053Brand: OmronManufacturers Part No.: E3Z-LS81-M1J 0.3M
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

200 mm

Output Type

PNP

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

24V

Terminal Type

Wire Lead

Light Source

LED

IP Rating

IP67

Maximum Current

30 mA

Response Time

1 ms

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Series

E3Z

Housing Material

PBT

Country of Origin

China

Product details

E3Z Miniature High Performance Sensors

Through-beam (Infrared LED), Retro-reflective (Visible red LED) and Diffuse scan (Infrared LED) photoelectric sensors

IP67 rated PBT housing with methacylate lens
PNP and NPN output configurations
Light ON/dark ON selectable
Small dead-band for sensing close targets
Retro-reflective versions have polarised light source for shiny object detection
Short circuit and reverse polarity protection
Mutual interference protection (retro and diffuse versions only)
Operating temperature range -25° → +55°C

Stock information temporarily unavailable.

BD 71.956

BD 71.956 Each (Exc. Vat)

BD 79.152

BD 79.152 Each (inc. VAT)

Omron Background Suppression Distance Sensor, Block Sensor, 200 mm Detection Range

BD 71.956

BD 71.956 Each (Exc. Vat)

BD 79.152

BD 79.152 Each (inc. VAT)

Omron Background Suppression Distance Sensor, Block Sensor, 200 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

200 mm

Output Type

PNP

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

24V

Terminal Type

Wire Lead

Light Source

LED

IP Rating

IP67

Maximum Current

30 mA

Response Time

1 ms

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Series

E3Z

Housing Material

PBT

Country of Origin

China

Product details

E3Z Miniature High Performance Sensors

Through-beam (Infrared LED), Retro-reflective (Visible red LED) and Diffuse scan (Infrared LED) photoelectric sensors

IP67 rated PBT housing with methacylate lens
PNP and NPN output configurations
Light ON/dark ON selectable
Small dead-band for sensing close targets
Retro-reflective versions have polarised light source for shiny object detection
Short circuit and reverse polarity protection
Mutual interference protection (retro and diffuse versions only)
Operating temperature range -25° → +55°C