Omron Through Beam Photoelectric Sensor, Block Sensor, 15 m Detection Range

RS Stock No.: 214-7927Brand: OmronManufacturers Part No.: E3Z-T81-M1TJ-IL3 0.3M
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Through Beam

Detection Range

15 m

Output Type

PNP

Electrical Connection

M12 Pigtail

Series

E3Z-_-IL_

Stock information temporarily unavailable.

BD 83.391

BD 83.391 Each (Exc. Vat)

BD 91.730

BD 91.730 Each (inc. VAT)

Omron Through Beam Photoelectric Sensor, Block Sensor, 15 m Detection Range

BD 83.391

BD 83.391 Each (Exc. Vat)

BD 91.730

BD 91.730 Each (inc. VAT)

Omron Through Beam Photoelectric Sensor, Block Sensor, 15 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Through Beam

Detection Range

15 m

Output Type

PNP

Electrical Connection

M12 Pigtail

Series

E3Z-_-IL_