Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Through Beam Photoelectric Sensor, 15 m Detection Range

RS Stock No.: 215-1538Brand: OmronManufacturers Part No.: E3Z-T81C-G0SRD-CN
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Detection Type

Through Beam

Detection Range

15 m

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Series

E3Z

Stock information temporarily unavailable.

BD 80.157

BD 80.157 Each (Exc. Vat)

BD 88.173

BD 88.173 Each (inc. VAT)

Omron Through Beam Photoelectric Sensor, 15 m Detection Range

BD 80.157

BD 80.157 Each (Exc. Vat)

BD 88.173

BD 88.173 Each (inc. VAT)

Omron Through Beam Photoelectric Sensor, 15 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Detection Type

Through Beam

Detection Range

15 m

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Series

E3Z