Omron Retroreflective Photoelectric Sensor, Block Sensor, 100 mm → 4 m Detection Range

RS Stock No.: 617-0701Brand: OmronManufacturers Part No.: E3ZM-R86Distrelec Article No.: 30401165
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

100 mm → 4 m

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67/IP69K

Maximum Current

100 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Series

E3ZM

Housing Material

Stainless Steel

Mounting Type

Flange Mount

Maximum Operating Temperature

+55°C

Standards Met

CE

Country of Origin

Japan

Product details

E3ZM Series Stainless Steel

Stainless steel body versions of the E3Z family specially designed to meet the demanding conditions that are found within food processing environments. Made from food-grade materials, the sensors have been designed so that the detergents and disinfectants used in these environments do not destroy the sensors, unlike standard plastic and metal types.

Stainless steel housing: SUS316L grade is used for detergent-proof & disinfectant-proof operation; ideal for food industry applications
Approved by the Henkel Ecolab Institute
Laser etched - no labels
Protection rating IP67 (IEC), IP69K (DIN 40050-9)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 89.688

BD 89.688 Each (Exc. Vat)

BD 98.657

BD 98.657 Each (inc. VAT)

Omron Retroreflective Photoelectric Sensor, Block Sensor, 100 mm → 4 m Detection Range

BD 89.688

BD 89.688 Each (Exc. Vat)

BD 98.657

BD 98.657 Each (inc. VAT)

Omron Retroreflective Photoelectric Sensor, Block Sensor, 100 mm → 4 m Detection Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

100 mm → 4 m

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67/IP69K

Maximum Current

100 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Series

E3ZM

Housing Material

Stainless Steel

Mounting Type

Flange Mount

Maximum Operating Temperature

+55°C

Standards Met

CE

Country of Origin

Japan

Product details

E3ZM Series Stainless Steel

Stainless steel body versions of the E3Z family specially designed to meet the demanding conditions that are found within food processing environments. Made from food-grade materials, the sensors have been designed so that the detergents and disinfectants used in these environments do not destroy the sensors, unlike standard plastic and metal types.

Stainless steel housing: SUS316L grade is used for detergent-proof & disinfectant-proof operation; ideal for food industry applications
Approved by the Henkel Ecolab Institute
Laser etched - no labels
Protection rating IP67 (IEC), IP69K (DIN 40050-9)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more