Omron Diffuse Photoelectric Sensor, Block Sensor, 12 mm Detection Range

RS Stock No.: 458-232Brand: OmronManufacturers Part No.: E3ZMV86
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Diffuse

Detection Range

12 mm

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP69K

Maximum Current

100 mA

Response Time

50 μs

Series

E3ZM

Housing Material

Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Country of Origin

China

Product details

E3ZM-V Stainless Steel Diffused

Compact, print mark detection photoelectric sensor with Built-in Amplifier and Teaching Function. In a rugged, detergent-resistant stainless steel housing for demanding applications.

White LED and RGB processing for stabile detection of colored print marks
Coaxial optical system maintains accuracy even against sensing object movement
High speed response of 50μs
Easy-to-use product with 2-point-teaching and remote auto-teach
IP67 and IP69k for highest water resistance
10 to 30 V dc powered
458-238 and 458-222 are flying lead type
458-232 and 458-226 are M8 connector type

You may be interested in
Stock information temporarily unavailable.

BD 106.667

BD 106.667 Each (Exc. Vat)

BD 117.334

BD 117.334 Each (inc. VAT)

Omron Diffuse Photoelectric Sensor, Block Sensor, 12 mm Detection Range

BD 106.667

BD 106.667 Each (Exc. Vat)

BD 117.334

BD 117.334 Each (inc. VAT)

Omron Diffuse Photoelectric Sensor, Block Sensor, 12 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Diffuse

Detection Range

12 mm

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP69K

Maximum Current

100 mA

Response Time

50 μs

Series

E3ZM

Housing Material

Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Country of Origin

China

Product details

E3ZM-V Stainless Steel Diffused

Compact, print mark detection photoelectric sensor with Built-in Amplifier and Teaching Function. In a rugged, detergent-resistant stainless steel housing for demanding applications.

White LED and RGB processing for stabile detection of colored print marks
Coaxial optical system maintains accuracy even against sensing object movement
High speed response of 50μs
Easy-to-use product with 2-point-teaching and remote auto-teach
IP67 and IP69k for highest water resistance
10 to 30 V dc powered
458-238 and 458-222 are flying lead type
458-232 and 458-226 are M8 connector type

You may be interested in