Omron Temperature Control Module

RS Stock No.: 215-3956Brand: OmronManufacturers Part No.: E53-V34
brand-logo

Technical Document

Specifications

Brand

Omron

Output Type

Linear

Supply Voltage

10 V dc

Size

96 x 96mm

Number of Inputs

2

Number of Outputs

2

Mounting Type

Panel Mount

Series

E53

Country of Origin

Japan

Stock information temporarily unavailable.

BD 59.428

BD 59.428 Each (Exc. Vat)

BD 65.371

BD 65.371 Each (inc. VAT)

Omron Temperature Control Module

BD 59.428

BD 59.428 Each (Exc. Vat)

BD 65.371

BD 65.371 Each (inc. VAT)

Omron Temperature Control Module
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Output Type

Linear

Supply Voltage

10 V dc

Size

96 x 96mm

Number of Inputs

2

Number of Outputs

2

Mounting Type

Panel Mount

Series

E53

Country of Origin

Japan