Technical Document
Specifications
Brand
OmronAccessory Type
Temperature Control
Supply Voltage
240 V
Size
45mm x 45mm (1/16 DIN)mm
Number of Outputs
2
Series
E5CN
Mounting Type
Board
Stock information temporarily unavailable.
BD 33.159
BD 33.159 Each (Exc. Vat)
BD 36.475
BD 36.475 Each (inc. VAT)
Omron Temperature Controller
1
BD 33.159
BD 33.159 Each (Exc. Vat)
BD 36.475
BD 36.475 Each (inc. VAT)
Omron Temperature Controller
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronAccessory Type
Temperature Control
Supply Voltage
240 V
Size
45mm x 45mm (1/16 DIN)mm
Number of Outputs
2
Series
E5CN
Mounting Type
Board