Omron E5AC Panel Mount PID Temperature Controller, 96 x 96mm, 1 Output Linear, Analogue, 4-20 mA, 100 → 240 V ac Supply

RS Stock No.: 780-5420Brand: OmronManufacturers Part No.: E5AC-CX4A5M-000Distrelec Article No.: 30228696
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Omron

Output Type

Linear, Analogue, 4-20 mA

Supply Voltage

100 → 240 V ac

Size

96 x 96mm

Number of Outputs

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

-200 → +2300 °C

Control Type

ON/OFF, PID, 2-PID Controller

Communication Module Available

Yes

Display Type

LCD

IP Rating

IP00, IP20, IP66

Range

Omron E5AC

Series

E5AC

Additional Functionality

ON/OFF

Mounting Type

Panel Mount

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Panel Depth

60mm

Display Colour

White

Termination Type

Screw terminal block

Product details

E5AC Digital Temperature Controllers (96 x 96mm)

The Temperature Controllers Series E5AC set new global standards in the crucial areas of precision, user friendliness and control performance.
This series will save you time and effort in set-up and operation, while enabling faster and more accurate monitoring/control of your process.
The high-visibility display of the new series is also extremely easy to read and virtually eliminates any possibility for human error.

High-contrast, white LCD display visible from large distances and from any angle
Easy to set up and operate intuitively via CX-Thermo without power supply
High-speed sampling at 50 ms
Functions for diagnosis for secure operations
Useful timer and logic operation functions eliminating the need of a PLC
Tool ports are provided both on the top panel and the front panel
Short body with depth of only 60 mm

Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges

Stock information temporarily unavailable.

BD 240.416

BD 240.416 Each (Exc. Vat)

BD 264.458

BD 264.458 Each (inc. VAT)

Omron E5AC Panel Mount PID Temperature Controller, 96 x 96mm, 1 Output Linear, Analogue, 4-20 mA, 100 → 240 V ac Supply

BD 240.416

BD 240.416 Each (Exc. Vat)

BD 264.458

BD 264.458 Each (inc. VAT)

Omron E5AC Panel Mount PID Temperature Controller, 96 x 96mm, 1 Output Linear, Analogue, 4-20 mA, 100 → 240 V ac Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Output Type

Linear, Analogue, 4-20 mA

Supply Voltage

100 → 240 V ac

Size

96 x 96mm

Number of Outputs

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

-200 → +2300 °C

Control Type

ON/OFF, PID, 2-PID Controller

Communication Module Available

Yes

Display Type

LCD

IP Rating

IP00, IP20, IP66

Range

Omron E5AC

Series

E5AC

Additional Functionality

ON/OFF

Mounting Type

Panel Mount

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Panel Depth

60mm

Display Colour

White

Termination Type

Screw terminal block

Product details

E5AC Digital Temperature Controllers (96 x 96mm)

The Temperature Controllers Series E5AC set new global standards in the crucial areas of precision, user friendliness and control performance.
This series will save you time and effort in set-up and operation, while enabling faster and more accurate monitoring/control of your process.
The high-visibility display of the new series is also extremely easy to read and virtually eliminates any possibility for human error.

High-contrast, white LCD display visible from large distances and from any angle
Easy to set up and operate intuitively via CX-Thermo without power supply
High-speed sampling at 50 ms
Functions for diagnosis for secure operations
Useful timer and logic operation functions eliminating the need of a PLC
Tool ports are provided both on the top panel and the front panel
Short body with depth of only 60 mm

Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges