Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron PID Temperature Controller, 96 x 96 (1/4 DIN)mm, 2 Output Relay, 100 V ac, 240 V ac Supply Voltage ON/OFF

RS Stock No.: 304-5652Brand: OmronManufacturers Part No.: E5AKAA2500
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Omron

Output Type

Relay

Supply Voltage

100 V ac, 240 V ac

Size

96 x 96 (1/4 DIN)mm

Number of Outputs

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

-200 → +2300 °C

Control Type

ON/OFF

Communication Module Available

Yes

Display Type

LED

IP Rating

IP66

Additional Functionality

ON/OFF

Panel Depth

113.5mm

Stock information temporarily unavailable.

P.O.A.

Omron PID Temperature Controller, 96 x 96 (1/4 DIN)mm, 2 Output Relay, 100 V ac, 240 V ac Supply Voltage ON/OFF

P.O.A.

Omron PID Temperature Controller, 96 x 96 (1/4 DIN)mm, 2 Output Relay, 100 V ac, 240 V ac Supply Voltage ON/OFF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Output Type

Relay

Supply Voltage

100 V ac, 240 V ac

Size

96 x 96 (1/4 DIN)mm

Number of Outputs

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

-200 → +2300 °C

Control Type

ON/OFF

Communication Module Available

Yes

Display Type

LED

IP Rating

IP66

Additional Functionality

ON/OFF

Panel Depth

113.5mm