Omron E5AN Panel Mount PID Temperature Controller, 96 x 96mm 2 Input, 4 Output Position-proportional <BR/>relay output,

RS Stock No.: 215-3968Brand: OmronManufacturers Part No.: E5AN-HPRR2BM-500 100-240 VAC
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Omron

Output Type

Position-proportional <BR/>relay output, Relay

Supply Voltage

100 → 240 V ac

Size

96 x 96mm

Number of Inputs

2

Number of Outputs

4

Control Type

ON/OFF, PID, Proportional Valve

Mounting Type

Panel Mount

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Series

E5AN

Termination Type

Screw terminal block

Stock information temporarily unavailable.

BD 350.256

BD 350.256 Each (Exc. Vat)

BD 385.282

BD 385.282 Each (inc. VAT)

Omron E5AN Panel Mount PID Temperature Controller, 96 x 96mm 2 Input, 4 Output Position-proportional <BR/>relay output,

BD 350.256

BD 350.256 Each (Exc. Vat)

BD 385.282

BD 385.282 Each (inc. VAT)

Omron E5AN Panel Mount PID Temperature Controller, 96 x 96mm 2 Input, 4 Output Position-proportional <BR/>relay output,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Output Type

Position-proportional <BR/>relay output, Relay

Supply Voltage

100 → 240 V ac

Size

96 x 96mm

Number of Inputs

2

Number of Outputs

4

Control Type

ON/OFF, PID, Proportional Valve

Mounting Type

Panel Mount

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Series

E5AN

Termination Type

Screw terminal block