Omron On/Off Temperature Controller, 48 x 48mm, 200 → 240 V ac Supply Voltage
Technical Document
Specifications
Brand
OmronSupply Voltage
200 → 240 V ac
Size
48 x 48mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Range
0 → 400 °C
Input Type
Thermocouple
Panel Depth
86.7mm
You may be interested in


Omron E5C2 Panel Mount, Din-Rail Removable Socket On/Off Temperature Controller, 48 x 48mm Relay, 100 → 240 V ac SupplyBrand: Omron
BD 75.918Each (Exc. Vat)
Omron E5C2 Panel Mount, Din-Rail Removable Socket On/Off Temperature Controller, 48 x 48mm Relay, 100 → 240 V ac SupplyBrand: Omron
BD 75.918Each (Exc. Vat)
Omron E5C2 Panel Mount, Din-Rail Removable Socket On/Off Temperature Controller, 48 x 48mm Relay, 100 → 240 V ac SupplyBrand: Omron
BD 73.856Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Omron On/Off Temperature Controller, 48 x 48mm, 200 → 240 V ac Supply Voltage
1
P.O.A.
Omron On/Off Temperature Controller, 48 x 48mm, 200 → 240 V ac Supply Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in


Omron E5C2 Panel Mount, Din-Rail Removable Socket On/Off Temperature Controller, 48 x 48mm Relay, 100 → 240 V ac SupplyBrand: Omron
BD 75.918Each (Exc. Vat)
Omron E5C2 Panel Mount, Din-Rail Removable Socket On/Off Temperature Controller, 48 x 48mm Relay, 100 → 240 V ac SupplyBrand: Omron
BD 75.918Each (Exc. Vat)
Omron E5C2 Panel Mount, Din-Rail Removable Socket On/Off Temperature Controller, 48 x 48mm Relay, 100 → 240 V ac SupplyBrand: Omron
BD 73.856Each (Exc. Vat)
Technical Document
Specifications
Brand
OmronSupply Voltage
200 → 240 V ac
Size
48 x 48mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Range
0 → 400 °C
Input Type
Thermocouple
Panel Depth
86.7mm
You may be interested in


Omron E5C2 Panel Mount, Din-Rail Removable Socket On/Off Temperature Controller, 48 x 48mm Relay, 100 → 240 V ac SupplyBrand: Omron
BD 75.918Each (Exc. Vat)
Omron E5C2 Panel Mount, Din-Rail Removable Socket On/Off Temperature Controller, 48 x 48mm Relay, 100 → 240 V ac SupplyBrand: Omron
BD 75.918Each (Exc. Vat)
Omron E5C2 Panel Mount, Din-Rail Removable Socket On/Off Temperature Controller, 48 x 48mm Relay, 100 → 240 V ac SupplyBrand: Omron
BD 73.856Each (Exc. Vat)