Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron E5C2 Panel Mount, Din-Rail Removable Socket Controller, 48 x 48mm 1 dedicated Input, 3 dedicated Output Relay,

RS Stock No.: 265-1604Brand: OmronManufacturers Part No.: E5C2R20KAC1002400200
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Omron

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Inputs

1 dedicated

Number of Outputs

3 dedicated

Control Type

ON/OFF

Mounting Type

Panel Mount, Din-Rail Removable Socket

Input Type

K Type Thermocouple

Series

E5C2

Termination Type

Screw through plug-in socket

Country of Origin

China

Stock information temporarily unavailable.

BD 66.473

BD 66.473 Each (Exc. Vat)

BD 73.120

BD 73.120 Each (inc. VAT)

Omron E5C2 Panel Mount, Din-Rail Removable Socket Controller, 48 x 48mm 1 dedicated Input, 3 dedicated Output Relay,

BD 66.473

BD 66.473 Each (Exc. Vat)

BD 73.120

BD 73.120 Each (inc. VAT)

Omron E5C2 Panel Mount, Din-Rail Removable Socket Controller, 48 x 48mm 1 dedicated Input, 3 dedicated Output Relay,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Inputs

1 dedicated

Number of Outputs

3 dedicated

Control Type

ON/OFF

Mounting Type

Panel Mount, Din-Rail Removable Socket

Input Type

K Type Thermocouple

Series

E5C2

Termination Type

Screw through plug-in socket

Country of Origin

China