Omron E5C2 Panel Mount, Din-Rail Removable Socket Controller, 48 x 48mm 1 dedicated Input, 3 dedicated Output Relay,

Technical Document
Specifications
Brand
OmronOutput Type
Relay
Supply Voltage
100 → 240 V ac
Size
48 x 48mm
Number of Inputs
1 dedicated
Number of Outputs
3 dedicated
Control Type
ON/OFF
Mounting Type
Panel Mount, Din-Rail Removable Socket
Input Type
Platinum Resistance Thermometer ; PT100
Series
E5C2
Termination Type
Screw through plug-in socket
Country of Origin
China
BD 72.303
BD 72.303 Each (Exc. Vat)
BD 79.533
BD 79.533 Each (inc. VAT)
1
BD 72.303
BD 72.303 Each (Exc. Vat)
BD 79.533
BD 79.533 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronOutput Type
Relay
Supply Voltage
100 → 240 V ac
Size
48 x 48mm
Number of Inputs
1 dedicated
Number of Outputs
3 dedicated
Control Type
ON/OFF
Mounting Type
Panel Mount, Din-Rail Removable Socket
Input Type
Platinum Resistance Thermometer ; PT100
Series
E5C2
Termination Type
Screw through plug-in socket
Country of Origin
China