Omron E5CB Panel Mount Controller, 48 x 48mm 2 dedicated Input, 3 dedicated Output Relay, 100 → 240 V ac Supply Voltage

RS Stock No.: 265-1618Brand: OmronManufacturers Part No.: E5CB-R1TC 100-240 VAC
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Omron

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Inputs

2 dedicated

Number of Outputs

3 dedicated

Control Type

ON/OFF, PID, 2-PID Controller

Mounting Type

Panel Mount

Input Type

Thermocouple

Series

E5CB

Termination Type

Screw terminal block

Country of Origin

China

Stock information temporarily unavailable.

BD 90.090

BD 90.090 Each (Exc. Vat)

BD 99.099

BD 99.099 Each (inc. VAT)

Omron E5CB Panel Mount Controller, 48 x 48mm 2 dedicated Input, 3 dedicated Output Relay, 100 → 240 V ac Supply Voltage

BD 90.090

BD 90.090 Each (Exc. Vat)

BD 99.099

BD 99.099 Each (inc. VAT)

Omron E5CB Panel Mount Controller, 48 x 48mm 2 dedicated Input, 3 dedicated Output Relay, 100 → 240 V ac Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Inputs

2 dedicated

Number of Outputs

3 dedicated

Control Type

ON/OFF, PID, 2-PID Controller

Mounting Type

Panel Mount

Input Type

Thermocouple

Series

E5CB

Termination Type

Screw terminal block

Country of Origin

China