Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron E5CC Panel Mount PID Temperature Controller, 96 x 96mm 2 Input, 3 Output Relay, 100 → 240 V ac Supply Voltage

RS Stock No.: 215-3977Brand: OmronManufacturers Part No.: E5CC-RW2AUM-000Distrelec Article No.: 30229038
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Omron

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

96 x 96mm

Number of Inputs

2

Number of Outputs

3

Control Type

ON/OFF, PID, 2-PID Controller

Mounting Type

Panel Mount

Series

E5CC

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Termination Type

Screw terminal block

Country of Origin

China

Stock information temporarily unavailable.

BD 148.709

BD 148.709 Each (Exc. Vat)

BD 163.580

BD 163.580 Each (inc. VAT)

Omron E5CC Panel Mount PID Temperature Controller, 96 x 96mm 2 Input, 3 Output Relay, 100 → 240 V ac Supply Voltage

BD 148.709

BD 148.709 Each (Exc. Vat)

BD 163.580

BD 163.580 Each (inc. VAT)

Omron E5CC Panel Mount PID Temperature Controller, 96 x 96mm 2 Input, 3 Output Relay, 100 → 240 V ac Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

96 x 96mm

Number of Inputs

2

Number of Outputs

3

Control Type

ON/OFF, PID, 2-PID Controller

Mounting Type

Panel Mount

Series

E5CC

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Termination Type

Screw terminal block

Country of Origin

China