Omron E5CC Panel Mount PID Temperature Controller, 96 x 96mm 1 Input, 1 Output Relay, 100 → 240 V ac Supply Voltage

RS Stock No.: 106-5975Brand: OmronManufacturers Part No.: E5CC-RX2ABM-000
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Omron

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

96 x 96mm

Number of Inputs

1

Number of Outputs

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

+100 → +1800 (Type B Thermocouple) °C, 0 → +1300 (Type PLII Thermocouple) °C, 0 → +1700 (Type R Thermocouple) °C, 0 → +1700 (Type S Thermocouple) °C, 0 → +2300 (Type W Thermocouple) °C, -100 → +850 (Type J Thermocouple) °C, -100 → +850 (Type L Thermocouple) °C, -199.9 → +400 (Type T Thermocouple) °C, -199.9 → +400 (Type U Thermocouple) °C, -199.9 → +500 (JPt100) °C, -200 → +1300 (Type K Thermocouple ) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +850 (Pt100) °C

Control Type

ON/OFF, PID, 2-PID Controller

Display Type

11-Segment Digital Display

IP Rating

IP00, IP20, IP66

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Range

Omron E5CC

Mounting Type

Panel Mount

Series

E5CC

Display Colour

White

Panel Depth

72.1mm

Termination Type

Push-In plus terminal blocks

Country of Origin

China

Product details

E5CC Digital Temperature Controller

Omron’s E5CC range of temperature controllers are a premium PID based controller that support a wide variety of applications. Covering a comprehensive array of sensor inputs including a universal input, Thermocouple, PT as well as Analogue current/voltage inputs. The E5CC range of temperature controllers offer various configurations to exactly suit your program and application requirements for a reliable and easy to use system.

The controller’s compact 48 x 48 mm unit is an industry standard size and can fit in to most typical system units for a fast and effortless installation. Featuring a large white PV display, the E5CC’s large 15.2 mm LED characters provide increased visibility in any application.

PID control within the E5CC range can be set to separately control heating and cooling processes. This functionality allows for programming to control different systems with response characteristics specified to each application. Auto-tuning of PID control functions allow initial parameters to be configured quickly and easily for smooth fast installation and commissioning. The E5CC range also features standard ON/OFF control for more basic applications.

Features and Benefits

• Large white LCD display
• 15.2 mm characters
• Dual PV/SV 4-digit display
• 50 ms high-speed sampling
• Short 60 mm housing case
• Easy connection to PLC with communications that require no programming
• Component communications can be used to link temperature controllers to each other
• Easy set up with CX-Thermo software (Windows XP, 7) without additional power supply via USB conversion cable

Approvals

CE

Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges

Stock information temporarily unavailable.

BD 134.854

BD 134.854 Each (Exc. Vat)

BD 148.339

BD 148.339 Each (inc. VAT)

Omron E5CC Panel Mount PID Temperature Controller, 96 x 96mm 1 Input, 1 Output Relay, 100 → 240 V ac Supply Voltage

BD 134.854

BD 134.854 Each (Exc. Vat)

BD 148.339

BD 148.339 Each (inc. VAT)

Omron E5CC Panel Mount PID Temperature Controller, 96 x 96mm 1 Input, 1 Output Relay, 100 → 240 V ac Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

96 x 96mm

Number of Inputs

1

Number of Outputs

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

+100 → +1800 (Type B Thermocouple) °C, 0 → +1300 (Type PLII Thermocouple) °C, 0 → +1700 (Type R Thermocouple) °C, 0 → +1700 (Type S Thermocouple) °C, 0 → +2300 (Type W Thermocouple) °C, -100 → +850 (Type J Thermocouple) °C, -100 → +850 (Type L Thermocouple) °C, -199.9 → +400 (Type T Thermocouple) °C, -199.9 → +400 (Type U Thermocouple) °C, -199.9 → +500 (JPt100) °C, -200 → +1300 (Type K Thermocouple ) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +850 (Pt100) °C

Control Type

ON/OFF, PID, 2-PID Controller

Display Type

11-Segment Digital Display

IP Rating

IP00, IP20, IP66

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Range

Omron E5CC

Mounting Type

Panel Mount

Series

E5CC

Display Colour

White

Panel Depth

72.1mm

Termination Type

Push-In plus terminal blocks

Country of Origin

China

Product details

E5CC Digital Temperature Controller

Omron’s E5CC range of temperature controllers are a premium PID based controller that support a wide variety of applications. Covering a comprehensive array of sensor inputs including a universal input, Thermocouple, PT as well as Analogue current/voltage inputs. The E5CC range of temperature controllers offer various configurations to exactly suit your program and application requirements for a reliable and easy to use system.

The controller’s compact 48 x 48 mm unit is an industry standard size and can fit in to most typical system units for a fast and effortless installation. Featuring a large white PV display, the E5CC’s large 15.2 mm LED characters provide increased visibility in any application.

PID control within the E5CC range can be set to separately control heating and cooling processes. This functionality allows for programming to control different systems with response characteristics specified to each application. Auto-tuning of PID control functions allow initial parameters to be configured quickly and easily for smooth fast installation and commissioning. The E5CC range also features standard ON/OFF control for more basic applications.

Features and Benefits

• Large white LCD display
• 15.2 mm characters
• Dual PV/SV 4-digit display
• 50 ms high-speed sampling
• Short 60 mm housing case
• Easy connection to PLC with communications that require no programming
• Component communications can be used to link temperature controllers to each other
• Easy set up with CX-Thermo software (Windows XP, 7) without additional power supply via USB conversion cable

Approvals

CE

Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges