Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron E5CN Panel Mount PID Temperature Controller, 48 x 48mm, 2 Output SSR, Solid State Relay, Logic, 100 → 240 V ac

RS Stock No.: 739-2741Brand: OmronManufacturers Part No.: E5CN-HTQ2M-500 AC100-240Distrelec Article No.: 30423075
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Omron

Output Type

SSR, Solid State Relay, Logic

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Outputs

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Control Type

ON/OFF, PID, 2-PID Controller

Range

0 → 10 V, 0 → 20 mA, -200 → +2300 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C

Series

E5CN

Mounting Type

Panel Mount

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Termination Type

Screw terminal block

Panel Depth

78mm

Display Colour

Red/Green/Yellow

Distrelec Product Id

30423075

Country of Origin

China

Product details

E5CN-HT 1/16 DIN Temperature Controllers

Up to 8 programmed patterns can be set with up to 32 segments (steps) each
High-resolution display with 5 digits/0.01°C display
High-speed sampling cycle of 60 ms.
Thermocouple/Pt input: ±0.1% of PV
Analogue input: ±0.1% FS
Universal inputs (thermocouple, PT, or analog input) to handle various sensors with one controller.
A PV/SV-status display function can be set to automatically alternatebetween displaying the status of the Temperature Controller (auto/manual RUN/RESET, and alarms) and the PV or SV.
Flexible contact outputs with logic operations (AND, OR, and delays) set from the Support Software (CX-Thermo version 4.3).
Preventive maintenance for relays in the temperature controller using a control output ON/OFF counter

Omron E5N-H Range

Stock information temporarily unavailable.

BD 228.745

BD 228.745 Each (Exc. Vat)

BD 251.619

BD 251.619 Each (inc. VAT)

Omron E5CN Panel Mount PID Temperature Controller, 48 x 48mm, 2 Output SSR, Solid State Relay, Logic, 100 → 240 V ac

BD 228.745

BD 228.745 Each (Exc. Vat)

BD 251.619

BD 251.619 Each (inc. VAT)

Omron E5CN Panel Mount PID Temperature Controller, 48 x 48mm, 2 Output SSR, Solid State Relay, Logic, 100 → 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Output Type

SSR, Solid State Relay, Logic

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Outputs

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Control Type

ON/OFF, PID, 2-PID Controller

Range

0 → 10 V, 0 → 20 mA, -200 → +2300 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C

Series

E5CN

Mounting Type

Panel Mount

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Termination Type

Screw terminal block

Panel Depth

78mm

Display Colour

Red/Green/Yellow

Distrelec Product Id

30423075

Country of Origin

China

Product details

E5CN-HT 1/16 DIN Temperature Controllers

Up to 8 programmed patterns can be set with up to 32 segments (steps) each
High-resolution display with 5 digits/0.01°C display
High-speed sampling cycle of 60 ms.
Thermocouple/Pt input: ±0.1% of PV
Analogue input: ±0.1% FS
Universal inputs (thermocouple, PT, or analog input) to handle various sensors with one controller.
A PV/SV-status display function can be set to automatically alternatebetween displaying the status of the Temperature Controller (auto/manual RUN/RESET, and alarms) and the PV or SV.
Flexible contact outputs with logic operations (AND, OR, and delays) set from the Support Software (CX-Thermo version 4.3).
Preventive maintenance for relays in the temperature controller using a control output ON/OFF counter

Omron E5N-H Range