Omron E5CN PID Temperature Controller, 48 x 48mm, 2 Output Relay, 100 → 240 V ac Supply Voltage

RS Stock No.: 739-2753Brand: OmronManufacturers Part No.: E5CN-HTR2M-500
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Omron

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Outputs

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Range

0 → 10 V, 0 → 20 mA, -200 → +2300 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C

Series

E5CN

Input Type

Current, Platinum Resistance Thermometer, Thermocouple, Voltage

Panel Depth

78mm

Display Colour

Red/Green/Yellow

Product details

E5CN-HT 1/16 DIN Temperature Controllers

Up to 8 programmed patterns can be set with up to 32 segments (steps) each
High-resolution display with 5 digits/0.01°C display
High-speed sampling cycle of 60 ms.
Thermocouple/Pt input: ±0.1% of PV
Analogue input: ±0.1% FS
Universal inputs (thermocouple, PT, or analog input) to handle various sensors with one controller.
A PV/SV-status display function can be set to automatically alternatebetween displaying the status of the Temperature Controller (auto/manual RUN/RESET, and alarms) and the PV or SV.
Flexible contact outputs with logic operations (AND, OR, and delays) set from the Support Software (CX-Thermo version 4.3).
Preventive maintenance for relays in the temperature controller using a control output ON/OFF counter

Omron E5N-H Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 210.386

BD 210.386 Each (Exc. Vat)

BD 231.425

BD 231.425 Each (inc. VAT)

Omron E5CN PID Temperature Controller, 48 x 48mm, 2 Output Relay, 100 → 240 V ac Supply Voltage

BD 210.386

BD 210.386 Each (Exc. Vat)

BD 231.425

BD 231.425 Each (inc. VAT)

Omron E5CN PID Temperature Controller, 48 x 48mm, 2 Output Relay, 100 → 240 V ac Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Outputs

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Range

0 → 10 V, 0 → 20 mA, -200 → +2300 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C

Series

E5CN

Input Type

Current, Platinum Resistance Thermometer, Thermocouple, Voltage

Panel Depth

78mm

Display Colour

Red/Green/Yellow

Product details

E5CN-HT 1/16 DIN Temperature Controllers

Up to 8 programmed patterns can be set with up to 32 segments (steps) each
High-resolution display with 5 digits/0.01°C display
High-speed sampling cycle of 60 ms.
Thermocouple/Pt input: ±0.1% of PV
Analogue input: ±0.1% FS
Universal inputs (thermocouple, PT, or analog input) to handle various sensors with one controller.
A PV/SV-status display function can be set to automatically alternatebetween displaying the status of the Temperature Controller (auto/manual RUN/RESET, and alarms) and the PV or SV.
Flexible contact outputs with logic operations (AND, OR, and delays) set from the Support Software (CX-Thermo version 4.3).
Preventive maintenance for relays in the temperature controller using a control output ON/OFF counter

Omron E5N-H Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more