Omron E5CN Panel Mount PID Temperature Controller, 48 x 48mm 2 Input, 2 Output Linear, Analogue, 0-10 V, 100 → 240 V ac

RS Stock No.: 215-3987Brand: OmronManufacturers Part No.: E5CN-HV2M-500 100-240 VAC
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Omron

Output Type

Linear, Analogue, 0-10 V

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Inputs

2

Number of Outputs

2

Control Type

ON/OFF, PID, 2-PID Controller

Mounting Type

Panel Mount

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Series

E5CN

Termination Type

Screw terminal block

Stock information temporarily unavailable.

BD 246.130

BD 246.130 Each (Exc. Vat)

BD 270.743

BD 270.743 Each (inc. VAT)

Omron E5CN Panel Mount PID Temperature Controller, 48 x 48mm 2 Input, 2 Output Linear, Analogue, 0-10 V, 100 → 240 V ac

BD 246.130

BD 246.130 Each (Exc. Vat)

BD 270.743

BD 270.743 Each (inc. VAT)

Omron E5CN Panel Mount PID Temperature Controller, 48 x 48mm 2 Input, 2 Output Linear, Analogue, 0-10 V, 100 → 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Output Type

Linear, Analogue, 0-10 V

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Inputs

2

Number of Outputs

2

Control Type

ON/OFF, PID, 2-PID Controller

Mounting Type

Panel Mount

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Series

E5CN

Termination Type

Screw terminal block