Omron E5CN Panel Mount Controller, 48 x 48mm 2 dedicated Input, 3 dedicated Output SSR, Solid State Relay, Logic, 100 →

RS Stock No.: 265-1627Brand: OmronManufacturers Part No.: E5CNHQ2M500AC100240
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Omron

Output Type

SSR, Solid State Relay, Logic

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Inputs

2 dedicated

Number of Outputs

3 dedicated

Control Type

ON/OFF, PID, 2-PID Controller

Mounting Type

Panel Mount

Series

E5CN

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Termination Type

Screw terminal block

Country of Origin

China

Stock information temporarily unavailable.

BD 183.706

BD 183.706 Each (Exc. Vat)

BD 202.077

BD 202.077 Each (inc. VAT)

Omron E5CN Panel Mount Controller, 48 x 48mm 2 dedicated Input, 3 dedicated Output SSR, Solid State Relay, Logic, 100 →

BD 183.706

BD 183.706 Each (Exc. Vat)

BD 202.077

BD 202.077 Each (inc. VAT)

Omron E5CN Panel Mount Controller, 48 x 48mm 2 dedicated Input, 3 dedicated Output SSR, Solid State Relay, Logic, 100 →
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Output Type

SSR, Solid State Relay, Logic

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Inputs

2 dedicated

Number of Outputs

3 dedicated

Control Type

ON/OFF, PID, 2-PID Controller

Mounting Type

Panel Mount

Series

E5CN

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Termination Type

Screw terminal block

Country of Origin

China