Technical Document
Specifications
Brand
OmronSupply Voltage
24 V ac/dc
Size
48 x 48mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Range
-99 → +1700 (Thermocouple) °C, -99 → +850 (Platinum Resistance Thermometer) °C
Input Type
Platinum Resistance Thermometer, Thermocouple
Panel Depth
78mm
You may be interested in
Omron E5CSV Panel Mount PID Temperature Controller, 48 x 48mm, 2 Output SSR, Solid State Relay, Logic, 24 V ac/dcBrand: Omron
BD 104.375Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
On/Off Temperature Controller, 48 x 48mm, Platinum Resistance Thermometer, Thermocouple Input, 24 V ac/dc Supply
1
P.O.A.
On/Off Temperature Controller, 48 x 48mm, Platinum Resistance Thermometer, Thermocouple Input, 24 V ac/dc Supply
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Omron E5CSV Panel Mount PID Temperature Controller, 48 x 48mm, 2 Output SSR, Solid State Relay, Logic, 24 V ac/dcBrand: Omron
BD 104.375Each (Exc. Vat)
Technical Document
Specifications
Brand
OmronSupply Voltage
24 V ac/dc
Size
48 x 48mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Range
-99 → +1700 (Thermocouple) °C, -99 → +850 (Platinum Resistance Thermometer) °C
Input Type
Platinum Resistance Thermometer, Thermocouple
Panel Depth
78mm
You may be interested in
Omron E5CSV Panel Mount PID Temperature Controller, 48 x 48mm, 2 Output SSR, Solid State Relay, Logic, 24 V ac/dcBrand: Omron
BD 104.375Each (Exc. Vat)