Technical Document
Specifications
Brand
OmronOutput Type
SSR, Solid State Relay, Logic, Relay
Supply Voltage
100 → 240 V ac
Size
48 x 48mm
Number of Outputs
1
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Control Type
ON/OFF, PID, 2-PID Controller
Series
E5EC
Input Type
Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue
Range
+10 → +70 °C, +115 → +165 °C, +140 → +260 °C, +60 → +120 °C
Mounting Type
Panel Mount
Panel Depth
60mm
Termination Type
Screw terminal block
Country of Origin
China
Product details
E5EC Digital Temperature Controllers (48 x 96mm)
Premium range of temperature controllers which support a wide variety of applications. The controllers cover a comprehensive array of sensor inputs including Universal, Thermocouple, PT and Analogue current/voltage. Within the E5EC range, there is a temperature controller to suit your requirements.
• Large white LCD display, 18 mm of height for best visibility
• Three level display- PV/SV/MV displayed at the same time with 4-digit display
• 50 ms sampling period time
• Extended range of I/O's: 4 auxiliary outputs, 6 event inputs, transfer output and remote SP's
• Short housing case with only 60 mm of depth
• Easy connection to PLC with communications that require no programming
• Component communications can be used to link temperature controllers to each other
• Tool ports provided both on top panel and front panel
• Easy set up with CX-Thermo software (Windows XP, 7) without additional power supply via USB conversion cable
Approvals
CE
Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges
BD 173.366
BD 173.366 Each (Exc. Vat)
BD 190.703
BD 190.703 Each (inc. VAT)
1
BD 173.366
BD 173.366 Each (Exc. Vat)
BD 190.703
BD 190.703 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronOutput Type
SSR, Solid State Relay, Logic, Relay
Supply Voltage
100 → 240 V ac
Size
48 x 48mm
Number of Outputs
1
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Control Type
ON/OFF, PID, 2-PID Controller
Series
E5EC
Input Type
Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue
Range
+10 → +70 °C, +115 → +165 °C, +140 → +260 °C, +60 → +120 °C
Mounting Type
Panel Mount
Panel Depth
60mm
Termination Type
Screw terminal block
Country of Origin
China
Product details
E5EC Digital Temperature Controllers (48 x 96mm)
Premium range of temperature controllers which support a wide variety of applications. The controllers cover a comprehensive array of sensor inputs including Universal, Thermocouple, PT and Analogue current/voltage. Within the E5EC range, there is a temperature controller to suit your requirements.
• Large white LCD display, 18 mm of height for best visibility
• Three level display- PV/SV/MV displayed at the same time with 4-digit display
• 50 ms sampling period time
• Extended range of I/O's: 4 auxiliary outputs, 6 event inputs, transfer output and remote SP's
• Short housing case with only 60 mm of depth
• Easy connection to PLC with communications that require no programming
• Component communications can be used to link temperature controllers to each other
• Tool ports provided both on top panel and front panel
• Easy set up with CX-Thermo software (Windows XP, 7) without additional power supply via USB conversion cable
Approvals
CE