Omron E5EC Panel Mount PID Temperature Controller, 48 x 48mm 3 Input, 1 Output Relay, 100 → 240 V ac Supply Voltage

RS Stock No.: 106-5982Brand: OmronManufacturers Part No.: E5EC-RX2ABM-000
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Omron

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Inputs

3

Number of Outputs

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

+100 → +1800 (Type B Thermocouple) °C, 0 → +1300 (Type PLII Thermocouple) °C, 0 → +1700 (Type R Thermocouple) °C, 0 → +1700 (Type S Thermocouple) °C, 0 → +2300 (Type W Thermocouple) °C, -100 → +850 (Type J Thermocouple) °C, -100 → +850 (Type L Thermocouple) °C, -199.9 → +400 (Type T Thermocouple) °C, -199.9 → +400 (Type U Thermocouple) °C, -199.9 → +500 (JPt100) °C, -200 → +1300 (Type K Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +600 (Type E Thermocouple) °C, -200 → +850 (Pt100) °C

Control Type

ON/OFF, PID, 2-PID Controller

Display Type

11-Segment Digital Display

IP Rating

IP00, IP20, IP66

Mounting Type

Panel Mount

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Range

Omron E5EC

Series

E5EC

Display Colour

White

Termination Type

Push In

Panel Depth

59mm

Country of Origin

China

Product details

E5EC Digital Temperature Controllers (48 x 96mm)

Premium range of temperature controllers which support a wide variety of applications. The controllers cover a comprehensive array of sensor inputs including Universal, Thermocouple, PT and Analogue current/voltage. Within the E5EC range, there is a temperature controller to suit your requirements.

• Large white LCD display, 18 mm of height for best visibility
• Three level display- PV/SV/MV displayed at the same time with 4-digit display
• 50 ms sampling period time
• Extended range of I/O's: 4 auxiliary outputs, 6 event inputs, transfer output and remote SP's
• Short housing case with only 60 mm of depth
• Easy connection to PLC with communications that require no programming
• Component communications can be used to link temperature controllers to each other
• Tool ports provided both on top panel and front panel
• Easy set up with CX-Thermo software (Windows XP, 7) without additional power supply via USB conversion cable

Approvals

CE

Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges

Stock information temporarily unavailable.

BD 159.044

BD 159.044 Each (Exc. Vat)

BD 174.948

BD 174.948 Each (inc. VAT)

Omron E5EC Panel Mount PID Temperature Controller, 48 x 48mm 3 Input, 1 Output Relay, 100 → 240 V ac Supply Voltage

BD 159.044

BD 159.044 Each (Exc. Vat)

BD 174.948

BD 174.948 Each (inc. VAT)

Omron E5EC Panel Mount PID Temperature Controller, 48 x 48mm 3 Input, 1 Output Relay, 100 → 240 V ac Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Inputs

3

Number of Outputs

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

+100 → +1800 (Type B Thermocouple) °C, 0 → +1300 (Type PLII Thermocouple) °C, 0 → +1700 (Type R Thermocouple) °C, 0 → +1700 (Type S Thermocouple) °C, 0 → +2300 (Type W Thermocouple) °C, -100 → +850 (Type J Thermocouple) °C, -100 → +850 (Type L Thermocouple) °C, -199.9 → +400 (Type T Thermocouple) °C, -199.9 → +400 (Type U Thermocouple) °C, -199.9 → +500 (JPt100) °C, -200 → +1300 (Type K Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +600 (Type E Thermocouple) °C, -200 → +850 (Pt100) °C

Control Type

ON/OFF, PID, 2-PID Controller

Display Type

11-Segment Digital Display

IP Rating

IP00, IP20, IP66

Mounting Type

Panel Mount

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Range

Omron E5EC

Series

E5EC

Display Colour

White

Termination Type

Push In

Panel Depth

59mm

Country of Origin

China

Product details

E5EC Digital Temperature Controllers (48 x 96mm)

Premium range of temperature controllers which support a wide variety of applications. The controllers cover a comprehensive array of sensor inputs including Universal, Thermocouple, PT and Analogue current/voltage. Within the E5EC range, there is a temperature controller to suit your requirements.

• Large white LCD display, 18 mm of height for best visibility
• Three level display- PV/SV/MV displayed at the same time with 4-digit display
• 50 ms sampling period time
• Extended range of I/O's: 4 auxiliary outputs, 6 event inputs, transfer output and remote SP's
• Short housing case with only 60 mm of depth
• Easy connection to PLC with communications that require no programming
• Component communications can be used to link temperature controllers to each other
• Tool ports provided both on top panel and front panel
• Easy set up with CX-Thermo software (Windows XP, 7) without additional power supply via USB conversion cable

Approvals

CE

Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges