Omron E5EC Panel Mount PID Temperature Controller, 48 x 48mm, 1 Output Relay, 100 → 240 V ac Supply Voltage ON/OFF,

RS Stock No.: 755-3264Brand: OmronManufacturers Part No.: E5EC-RX4A5M-000Distrelec Article No.: 30017964
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Omron

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Outputs

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Control Type

ON/OFF, PID, 2-PID Controller

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Mounting Type

Panel Mount

Range

+10 → +70 °C, +115 → +165 °C, +140 → +260 °C, +60 → +120 °C

Series

E5EC

Termination Type

Screw terminal block

Panel Depth

60mm

Distrelec Product Id

30017964

Country of Origin

China

Product details

E5EC Digital Temperature Controllers (48 x 96mm)

Premium range of temperature controllers which support a wide variety of applications. The controllers cover a comprehensive array of sensor inputs including Universal, Thermocouple, PT and Analogue current/voltage. Within the E5EC range, there is a temperature controller to suit your requirements.

• Large white LCD display, 18 mm of height for best visibility
• Three level display- PV/SV/MV displayed at the same time with 4-digit display
• 50 ms sampling period time
• Extended range of I/O's: 4 auxiliary outputs, 6 event inputs, transfer output and remote SP's
• Short housing case with only 60 mm of depth
• Easy connection to PLC with communications that require no programming
• Component communications can be used to link temperature controllers to each other
• Tool ports provided both on top panel and front panel
• Easy set up with CX-Thermo software (Windows XP, 7) without additional power supply via USB conversion cable

Approvals

CE

Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges

Stock information temporarily unavailable.

BD 159.044

BD 159.044 Each (Exc. Vat)

BD 174.948

BD 174.948 Each (inc. VAT)

Omron E5EC Panel Mount PID Temperature Controller, 48 x 48mm, 1 Output Relay, 100 → 240 V ac Supply Voltage ON/OFF,

BD 159.044

BD 159.044 Each (Exc. Vat)

BD 174.948

BD 174.948 Each (inc. VAT)

Omron E5EC Panel Mount PID Temperature Controller, 48 x 48mm, 1 Output Relay, 100 → 240 V ac Supply Voltage ON/OFF,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Outputs

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Control Type

ON/OFF, PID, 2-PID Controller

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Mounting Type

Panel Mount

Range

+10 → +70 °C, +115 → +165 °C, +140 → +260 °C, +60 → +120 °C

Series

E5EC

Termination Type

Screw terminal block

Panel Depth

60mm

Distrelec Product Id

30017964

Country of Origin

China

Product details

E5EC Digital Temperature Controllers (48 x 96mm)

Premium range of temperature controllers which support a wide variety of applications. The controllers cover a comprehensive array of sensor inputs including Universal, Thermocouple, PT and Analogue current/voltage. Within the E5EC range, there is a temperature controller to suit your requirements.

• Large white LCD display, 18 mm of height for best visibility
• Three level display- PV/SV/MV displayed at the same time with 4-digit display
• 50 ms sampling period time
• Extended range of I/O's: 4 auxiliary outputs, 6 event inputs, transfer output and remote SP's
• Short housing case with only 60 mm of depth
• Easy connection to PLC with communications that require no programming
• Component communications can be used to link temperature controllers to each other
• Tool ports provided both on top panel and front panel
• Easy set up with CX-Thermo software (Windows XP, 7) without additional power supply via USB conversion cable

Approvals

CE

Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges