Technical Document
Specifications
Brand
OmronOutput Type
Relay
Supply Voltage
100 → 240 V ac
Size
48 x 48mm
Number of Inputs
2
Number of Outputs
1
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Temperature Range
-10 → +55 °C
Control Type
ON/OFF, PID, 2-PID Controller
Display Type
11-Segment Digital Display
IP Rating
IP00, IP20, IP66
Mounting Type
Panel Mount
Range
Omron E5ED
Series
E5ED
Input Type
Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue
Termination Type
Screw terminal block
Panel Depth
62mm
Country of Origin
China
Product details
E5ED Digital Temperature Controllers
E5ED series digital PID temperature controllers optimise control by detecting status changes and satisfy both productivity and quality in various applications.
Features and Benefits
48 x 96 mm
4-digit, three-level displays PV, SV and MV displayed at the same time
Functions specialised for packaging machines
Functions specialised for water-cooled extruders
Indication data (power ON time, ambient temperature and output On/Off count)
Draw-out structure for easy maintenance
Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges
BD 196.680
BD 196.680 Each (Exc. Vat)
BD 216.348
BD 216.348 Each (inc. VAT)
1
BD 196.680
BD 196.680 Each (Exc. Vat)
BD 216.348
BD 216.348 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronOutput Type
Relay
Supply Voltage
100 → 240 V ac
Size
48 x 48mm
Number of Inputs
2
Number of Outputs
1
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Temperature Range
-10 → +55 °C
Control Type
ON/OFF, PID, 2-PID Controller
Display Type
11-Segment Digital Display
IP Rating
IP00, IP20, IP66
Mounting Type
Panel Mount
Range
Omron E5ED
Series
E5ED
Input Type
Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue
Termination Type
Screw terminal block
Panel Depth
62mm
Country of Origin
China
Product details
E5ED Digital Temperature Controllers
E5ED series digital PID temperature controllers optimise control by detecting status changes and satisfy both productivity and quality in various applications.
Features and Benefits
48 x 96 mm
4-digit, three-level displays PV, SV and MV displayed at the same time
Functions specialised for packaging machines
Functions specialised for water-cooled extruders
Indication data (power ON time, ambient temperature and output On/Off count)
Draw-out structure for easy maintenance