Technical Document
Specifications
Brand
OmronCoupling Types
Shaft Coupling
Bore
10mm
Outside Diameter
22mm
Length
26.2mm
Torque Rating
0.8Nm
Misalignment - Angular
6°
Misalignment - Parallel
0.5mm
Misalignment - Axial
0.4mm
Country of Origin
Japan
Product details
Couplings for Rotary Encoders
Couplings suitable for use with the E6C3 series of rotary encoders.
BD 15.125
BD 15.125 Each (Exc. Vat)
BD 16.637
BD 16.637 Each (inc. VAT)
1
BD 15.125
BD 15.125 Each (Exc. Vat)
BD 16.637
BD 16.637 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronCoupling Types
Shaft Coupling
Bore
10mm
Outside Diameter
22mm
Length
26.2mm
Torque Rating
0.8Nm
Misalignment - Angular
6°
Misalignment - Parallel
0.5mm
Misalignment - Axial
0.4mm
Country of Origin
Japan
Product details
Couplings for Rotary Encoders
Couplings suitable for use with the E6C3 series of rotary encoders.