Omron Beam Coupling, 22mm Outside Diameter, 6mm Bore, 25.6mm Length Coupler

RS Stock No.: 745-0073Brand: OmronManufacturers Part No.: E69-C610B
brand-logo
View all in Flexible Couplings

Technical Document

Specifications

Brand

Omron

Coupling Types

Beam Coupling

Bore

6mm

Outside Diameter

22mm

Length

25.6mm

Torque Rating

0.8/1Nm

Torsional Stiffness

16/8.2Nm/rad

Moment Of Inertia

1.2 x 10-7/7 x 10-7kg/m²

Misalignment - Angular

Misalignment - Parallel

0.5mm

Misalignment - Axial

0.4mm

Series

E69

Country of Origin

Japan

Product details

Couplings for Rotary Encoders

Couplings suitable for use with the E6C3 series of rotary encoders.

Stock information temporarily unavailable.

BD 21.378

BD 21.378 Each (Exc. Vat)

BD 23.516

BD 23.516 Each (inc. VAT)

Omron Beam Coupling, 22mm Outside Diameter, 6mm Bore, 25.6mm Length Coupler

BD 21.378

BD 21.378 Each (Exc. Vat)

BD 23.516

BD 23.516 Each (inc. VAT)

Omron Beam Coupling, 22mm Outside Diameter, 6mm Bore, 25.6mm Length Coupler
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Coupling Types

Beam Coupling

Bore

6mm

Outside Diameter

22mm

Length

25.6mm

Torque Rating

0.8/1Nm

Torsional Stiffness

16/8.2Nm/rad

Moment Of Inertia

1.2 x 10-7/7 x 10-7kg/m²

Misalignment - Angular

Misalignment - Parallel

0.5mm

Misalignment - Axial

0.4mm

Series

E69

Country of Origin

Japan

Product details

Couplings for Rotary Encoders

Couplings suitable for use with the E6C3 series of rotary encoders.