Technical Document
Specifications
Brand
OmronEncoder Technology
Incremental
Series
E6B2
Pulses Per Revolution
1000
Maximum Revolutions
6000rpm
Output Signal Type
Line Driver
Shaft Type
Solid
Shaft Diameter
6mm
Supply Voltage
5 V dc
Resolution
1000 ppr
IP Rating
IP50
Overall Height
59mm
Overall Width
40mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Switching Frequency
100 kHz
Product details
General Purpose Incremental Encoders
Incremental Encoders output a pulse string according to the rotational displacement of an axis. The number of rotations can be detected by counting the number of pulses. Improved reliability with reverse connection and load shortcircuit
protection..
Moment of inertia: 1´10−6 kg·m2 max.; 3 ´ 10−7 kg·m2 max. at 600 P/R max
External diameter E6A2: 25 mm
External diameter E6B2: 40 mm
External diameter E6C2: 50 mm
External diameter E6C3: 50 mm
External diameter E6FA: 60 mm
Omron Incremental Rotary Encoders
BD 161.516
BD 161.516 Each (Exc. Vat)
BD 177.668
BD 177.668 Each (inc. VAT)
1
BD 161.516
BD 161.516 Each (Exc. Vat)
BD 177.668
BD 177.668 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronEncoder Technology
Incremental
Series
E6B2
Pulses Per Revolution
1000
Maximum Revolutions
6000rpm
Output Signal Type
Line Driver
Shaft Type
Solid
Shaft Diameter
6mm
Supply Voltage
5 V dc
Resolution
1000 ppr
IP Rating
IP50
Overall Height
59mm
Overall Width
40mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Switching Frequency
100 kHz
Product details
General Purpose Incremental Encoders
Incremental Encoders output a pulse string according to the rotational displacement of an axis. The number of rotations can be detected by counting the number of pulses. Improved reliability with reverse connection and load shortcircuit
protection..
Moment of inertia: 1´10−6 kg·m2 max.; 3 ´ 10−7 kg·m2 max. at 600 P/R max
External diameter E6A2: 25 mm
External diameter E6B2: 40 mm
External diameter E6C2: 50 mm
External diameter E6C3: 50 mm
External diameter E6FA: 60 mm