Omron E6B2-C Series Incremental Incremental Encoder, 2000 ppr, Line Driver Signal, Radial, Thrust Type

RS Stock No.: 215-8855Brand: OmronManufacturers Part No.: E6B2CWZ1X2000PR05MOMSDistrelec Article No.: 30229849
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Omron

Encoder Technology

Incremental

Pulses Per Revolution

2000

Series

E6B2-C

Maximum Revolutions

6000rpm

Output Signal Type

Line Driver

Shaft Type

Radial, Thrust

Supply Voltage

5 V

Distrelec Product Id

30229849

Stock information temporarily unavailable.

BD 169.208

BD 169.208 Each (Exc. Vat)

BD 186.129

BD 186.129 Each (inc. VAT)

Omron E6B2-C Series Incremental Incremental Encoder, 2000 ppr, Line Driver Signal, Radial, Thrust Type

BD 169.208

BD 169.208 Each (Exc. Vat)

BD 186.129

BD 186.129 Each (inc. VAT)

Omron E6B2-C Series Incremental Incremental Encoder, 2000 ppr, Line Driver Signal, Radial, Thrust Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Encoder Technology

Incremental

Pulses Per Revolution

2000

Series

E6B2-C

Maximum Revolutions

6000rpm

Output Signal Type

Line Driver

Shaft Type

Radial, Thrust

Supply Voltage

5 V

Distrelec Product Id

30229849