Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Incremental Incremental Encoder, 500 ppr, PNP Open Collector Signal, Radial, Thrust Type

RS Stock No.: 215-8861Brand: OmronManufacturers Part No.: E6B2CWZ5B500PR05MOMS
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Omron

Encoder Technology

Incremental

Pulses Per Revolution

500

Maximum Revolutions

6000rpm

Output Signal Type

PNP Open Collector

Shaft Type

Radial, Thrust

Supply Voltage

12 → 24 V

Stock information temporarily unavailable.

BD 143.858

BD 143.858 Each (Exc. Vat)

BD 158.244

BD 158.244 Each (inc. VAT)

Omron Incremental Incremental Encoder, 500 ppr, PNP Open Collector Signal, Radial, Thrust Type

BD 143.858

BD 143.858 Each (Exc. Vat)

BD 158.244

BD 158.244 Each (inc. VAT)

Omron Incremental Incremental Encoder, 500 ppr, PNP Open Collector Signal, Radial, Thrust Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Encoder Technology

Incremental

Pulses Per Revolution

500

Maximum Revolutions

6000rpm

Output Signal Type

PNP Open Collector

Shaft Type

Radial, Thrust

Supply Voltage

12 → 24 V