Omron E6B2 Series Incremental Incremental Encoder, 100 ppr, NPN Open Collector Signal, Solid Type, 6mm Shaft

RS Stock No.: 744-5321Brand: OmronManufacturers Part No.: E6B2CWZ6C100PR2M
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Omron

Encoder Technology

Incremental

Series

E6B2

Pulses Per Revolution

100

Maximum Revolutions

6000rpm

Output Signal Type

NPN Open Collector

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

5 → 24 V dc

IP Rating

IP50

Overall Height

59mm

Switching Frequency

100 kHz

Country of Origin

China

Product details

General Purpose Incremental Encoders

Incremental Encoders output a pulse string according to the rotational displacement of an axis. The number of rotations can be detected by counting the number of pulses. Improved reliability with reverse connection and load shortcircuit
protection..

Moment of inertia: 1´10−6 kg·m2 max.; 3 ´ 10−7 kg·m2 max. at 600 P/R max
External diameter E6A2: 25 mm
External diameter E6B2: 40 mm
External diameter E6C2: 50 mm
External diameter E6C3: 50 mm
External diameter E6FA: 60 mm

Omron Incremental Rotary Encoders

Stock information temporarily unavailable.

BD 109.774

BD 109.774 Each (Exc. Vat)

BD 120.751

BD 120.751 Each (inc. VAT)

Omron E6B2 Series Incremental Incremental Encoder, 100 ppr, NPN Open Collector Signal, Solid Type, 6mm Shaft

BD 109.774

BD 109.774 Each (Exc. Vat)

BD 120.751

BD 120.751 Each (inc. VAT)

Omron E6B2 Series Incremental Incremental Encoder, 100 ppr, NPN Open Collector Signal, Solid Type, 6mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Encoder Technology

Incremental

Series

E6B2

Pulses Per Revolution

100

Maximum Revolutions

6000rpm

Output Signal Type

NPN Open Collector

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

5 → 24 V dc

IP Rating

IP50

Overall Height

59mm

Switching Frequency

100 kHz

Country of Origin

China

Product details

General Purpose Incremental Encoders

Incremental Encoders output a pulse string according to the rotational displacement of an axis. The number of rotations can be detected by counting the number of pulses. Improved reliability with reverse connection and load shortcircuit
protection..

Moment of inertia: 1´10−6 kg·m2 max.; 3 ´ 10−7 kg·m2 max. at 600 P/R max
External diameter E6A2: 25 mm
External diameter E6B2: 40 mm
External diameter E6C2: 50 mm
External diameter E6C3: 50 mm
External diameter E6FA: 60 mm

Omron Incremental Rotary Encoders