Omron E6B2-C Series Incremental Incremental Encoder, 100ppr ppr, NPN Open Collector Signal, Radial, Thrust Type, 6mm
RS Stock No.: 268-8411Brand: OmronManufacturers Part No.: E6B2CWZ6C100PR2MOMSDistrelec Article No.: 30229855

Technical Document
Specifications
Brand
OmronEncoder Technology
Incremental
Pulses Per Revolution
100ppr
Series
E6B2-C
Maximum Revolutions
6000rpm
Output Signal Type
NPN Open Collector
Shaft Type
Radial, Thrust
Shaft Diameter
6mm
Distrelec Product Id
30229855
Country of Origin
China
You may be interested in
Omron E6B2 Series Incremental Incremental Encoder, 100 ppr, NPN Open Collector Signal, Solid Type, 6mm ShaftBrand: Omron
BD 120.751Each (Exc. Vat)
Stock information temporarily unavailable.
BD 119.372
BD 119.372 Each (Exc. Vat)
BD 131.309
BD 131.309 Each (inc. VAT)
Omron E6B2-C Series Incremental Incremental Encoder, 100ppr ppr, NPN Open Collector Signal, Radial, Thrust Type, 6mm
1
BD 119.372
BD 119.372 Each (Exc. Vat)
BD 131.309
BD 131.309 Each (inc. VAT)
Omron E6B2-C Series Incremental Incremental Encoder, 100ppr ppr, NPN Open Collector Signal, Radial, Thrust Type, 6mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Omron E6B2 Series Incremental Incremental Encoder, 100 ppr, NPN Open Collector Signal, Solid Type, 6mm ShaftBrand: Omron
BD 120.751Each (Exc. Vat)
Technical Document
Specifications
Brand
OmronEncoder Technology
Incremental
Pulses Per Revolution
100ppr
Series
E6B2-C
Maximum Revolutions
6000rpm
Output Signal Type
NPN Open Collector
Shaft Type
Radial, Thrust
Shaft Diameter
6mm
Distrelec Product Id
30229855
Country of Origin
China
You may be interested in
Omron E6B2 Series Incremental Incremental Encoder, 100 ppr, NPN Open Collector Signal, Solid Type, 6mm ShaftBrand: Omron
BD 120.751Each (Exc. Vat)