Omron E6B2-C Series Incremental Incremental Encoder, 600ppr ppr, NPN Open Collector Signal, Radial, Thrust Type, 6mm

RS Stock No.: 268-8412Brand: OmronManufacturers Part No.: E6B2-CWZ6C 600P/R 2MDistrelec Article No.: 30073564
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Omron

Encoder Technology

Incremental

Pulses Per Revolution

600ppr

Series

E6B2-C

Maximum Revolutions

6000rpm

Output Signal Type

NPN Open Collector

Shaft Type

Radial, Thrust

Shaft Diameter

6mm

Country of Origin

China

Stock information temporarily unavailable.

BD 128.667

BD 128.667 Each (Exc. Vat)

BD 141.534

BD 141.534 Each (inc. VAT)

Omron E6B2-C Series Incremental Incremental Encoder, 600ppr ppr, NPN Open Collector Signal, Radial, Thrust Type, 6mm

BD 128.667

BD 128.667 Each (Exc. Vat)

BD 141.534

BD 141.534 Each (inc. VAT)

Omron E6B2-C Series Incremental Incremental Encoder, 600ppr ppr, NPN Open Collector Signal, Radial, Thrust Type, 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Encoder Technology

Incremental

Pulses Per Revolution

600ppr

Series

E6B2-C

Maximum Revolutions

6000rpm

Output Signal Type

NPN Open Collector

Shaft Type

Radial, Thrust

Shaft Diameter

6mm

Country of Origin

China