Omron E6F-A Series Absolute Absolute Encoder, 360 ppr, NPN Open Collector Signal, Solid Type, 10mm Shaft

RS Stock No.: 822-6392Brand: OmronManufacturers Part No.: E6F-AB3C-C 360 5M
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Omron

Encoder Technology

Absolute

Pulses Per Revolution

360

Series

E6F-A

Maximum Revolutions

5000rpm

Output Signal Type

NPN Open Collector

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

5 → 12 V dc

Resolution

10 bit

IP Rating

IP65

Interface

BCD

Overall Height

85mm

Overall Width

60mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Switching Frequency

10 kHz

Product details

General Purpose Incremental Encoders

Incremental Encoders output a pulse string according to the rotational displacement of an axis. The number of rotations can be detected by counting the number of pulses. Improved reliability with reverse connection and load shortcircuit
protection..

Moment of inertia: 1´10−6 kg·m2 max.; 3 ´ 10−7 kg·m2 max. at 600 P/R max
External diameter E6A2: 25 mm
External diameter E6B2: 40 mm
External diameter E6C2: 50 mm
External diameter E6C3: 50 mm
External diameter E6FA: 60 mm

Omron Incremental Rotary Encoders

Stock information temporarily unavailable.

BD 403.381

BD 403.381 Each (Exc. Vat)

BD 443.719

BD 443.719 Each (inc. VAT)

Omron E6F-A Series Absolute Absolute Encoder, 360 ppr, NPN Open Collector Signal, Solid Type, 10mm Shaft

BD 403.381

BD 403.381 Each (Exc. Vat)

BD 443.719

BD 443.719 Each (inc. VAT)

Omron E6F-A Series Absolute Absolute Encoder, 360 ppr, NPN Open Collector Signal, Solid Type, 10mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Encoder Technology

Absolute

Pulses Per Revolution

360

Series

E6F-A

Maximum Revolutions

5000rpm

Output Signal Type

NPN Open Collector

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

5 → 12 V dc

Resolution

10 bit

IP Rating

IP65

Interface

BCD

Overall Height

85mm

Overall Width

60mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Switching Frequency

10 kHz

Product details

General Purpose Incremental Encoders

Incremental Encoders output a pulse string according to the rotational displacement of an axis. The number of rotations can be detected by counting the number of pulses. Improved reliability with reverse connection and load shortcircuit
protection..

Moment of inertia: 1´10−6 kg·m2 max.; 3 ´ 10−7 kg·m2 max. at 600 P/R max
External diameter E6A2: 25 mm
External diameter E6B2: 40 mm
External diameter E6C2: 50 mm
External diameter E6C3: 50 mm
External diameter E6FA: 60 mm

Omron Incremental Rotary Encoders