Technical Document
Specifications
Brand
OmronEncoder Technology
Absolute
Series
E6F
Pulses Per Revolution
360
Maximum Revolutions
5000rpm
Output Signal Type
NPN Open Collector
Shaft Type
Solid
Shaft Diameter
10mm
Supply Voltage
12 → 24 V dc
Resolution
10 bit
IP Rating
IP65
Overall Height
85mm
Interface
SSI-Gray
Overall Width
60mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Switching Frequency
20 kHz
Product details
General Purpose Incremental Encoders
Incremental Encoders output a pulse string according to the rotational displacement of an axis. The number of rotations can be detected by counting the number of pulses. Improved reliability with reverse connection and load shortcircuit
protection..
Moment of inertia: 1´10−6 kg·m2 max.; 3 ´ 10−7 kg·m2 max. at 600 P/R max
External diameter E6A2: 25 mm
External diameter E6B2: 40 mm
External diameter E6C2: 50 mm
External diameter E6C3: 50 mm
External diameter E6FA: 60 mm
Omron Incremental Rotary Encoders
BD 280.313
BD 280.313 Each (Exc. Vat)
BD 308.344
BD 308.344 Each (inc. VAT)
1
BD 280.313
BD 280.313 Each (Exc. Vat)
BD 308.344
BD 308.344 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronEncoder Technology
Absolute
Series
E6F
Pulses Per Revolution
360
Maximum Revolutions
5000rpm
Output Signal Type
NPN Open Collector
Shaft Type
Solid
Shaft Diameter
10mm
Supply Voltage
12 → 24 V dc
Resolution
10 bit
IP Rating
IP65
Overall Height
85mm
Interface
SSI-Gray
Overall Width
60mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Switching Frequency
20 kHz
Product details
General Purpose Incremental Encoders
Incremental Encoders output a pulse string according to the rotational displacement of an axis. The number of rotations can be detected by counting the number of pulses. Improved reliability with reverse connection and load shortcircuit
protection..
Moment of inertia: 1´10−6 kg·m2 max.; 3 ´ 10−7 kg·m2 max. at 600 P/R max
External diameter E6A2: 25 mm
External diameter E6B2: 40 mm
External diameter E6C2: 50 mm
External diameter E6C3: 50 mm
External diameter E6FA: 60 mm