Technical Document
Specifications
Brand
OmronAccessory Type
Adapter
Series
EBPC
Minimum Temperature
-20°C
Maximum Temperature
+80°C
Material
SUS304
Country of Origin
Japan
Stock information temporarily unavailable.
BD 55.236
BD 55.236 Each (Exc. Vat)
BD 60.760
BD 60.760 Each (inc. VAT)
Omron, EBPC Series Adapter
1
BD 55.236
BD 55.236 Each (Exc. Vat)
BD 60.760
BD 60.760 Each (inc. VAT)
Omron, EBPC Series Adapter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronAccessory Type
Adapter
Series
EBPC
Minimum Temperature
-20°C
Maximum Temperature
+80°C
Material
SUS304
Country of Origin
Japan