Omron Cable & Connector

RS Stock No.: 219-2476Brand: OmronManufacturers Part No.: EE-1003
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

Omron

Accessory Type

Cable & Connector

For Use With

EE-PSX303N, EE-PSX403N, EE-SPW311, EE-SPW411, EE-SPY31, EE-SPY41, EE-SX47, EE-SX67A, EE-SX67P, EE-SX67R, EE-SY67

Cable Length

1m

Product details

Connectors

Connectors/cable assemblies for use with Omron EE-S range photo-interrupter and diffuse reflective proximity switches
Voltage rating: 50Vdc
Current rating: 3A (except EE-1001 4A)
Operating temperature range: -10° to +75° C (except EE-1006 -10° to +60°C)

Stock information temporarily unavailable.

BD 6.958

BD 6.958 Each (Exc. Vat)

BD 7.654

BD 7.654 Each (inc. VAT)

Omron Cable & Connector

BD 6.958

BD 6.958 Each (Exc. Vat)

BD 7.654

BD 7.654 Each (inc. VAT)

Omron Cable & Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 6.958
5 - 9BD 6.858
10+BD 6.672

Technical Document

Specifications

Brand

Omron

Accessory Type

Cable & Connector

For Use With

EE-PSX303N, EE-PSX403N, EE-SPW311, EE-SPW411, EE-SPY31, EE-SPY41, EE-SX47, EE-SX67A, EE-SX67P, EE-SX67R, EE-SY67

Cable Length

1m

Product details

Connectors

Connectors/cable assemblies for use with Omron EE-S range photo-interrupter and diffuse reflective proximity switches
Voltage rating: 50Vdc
Current rating: 3A (except EE-1001 4A)
Operating temperature range: -10° to +75° C (except EE-1006 -10° to +60°C)