Omron Retroreflective Photoelectric Sensor, Block Sensor, 5 mm Detection Range

RS Stock No.: 262-8922Brand: OmronManufacturers Part No.: EE-SPY302
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

5 mm

Output Type

NPN

Electrical Connection

Non-Solder Connector

Switching Mode

Dark Switching

Country of Origin

China

Stock information temporarily unavailable.

BD 22.143

BD 22.143 Each (Exc. Vat)

BD 24.357

BD 24.357 Each (inc. VAT)

Omron Retroreflective Photoelectric Sensor, Block Sensor, 5 mm Detection Range

BD 22.143

BD 22.143 Each (Exc. Vat)

BD 24.357

BD 24.357 Each (inc. VAT)

Omron Retroreflective Photoelectric Sensor, Block Sensor, 5 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

5 mm

Output Type

NPN

Electrical Connection

Non-Solder Connector

Switching Mode

Dark Switching

Country of Origin

China