Technical Document
Specifications
Brand
OmronOutput Device
Transistor
Number of Channels
1
Typical Rise Time
4000ns
Typical Fall Time
4000ns
Mounting Type
Through Hole
Number of Pins
4
Dimensions
6 x 14.6 x 10.9mm
Height
10.9mm
Length
6mm
Maximum Operating Temperature
+95°C
Minimum Operating Temperature
-25°C
Slot Width
5mm
Width
14.6mm
Series
EE-SX
Operating Temperature Range
-25 → +95°C
Product details
Slotted Optical Switch, EE-S Series
Omron EE-S series slotted optical switches are available in a variety of mounting styles and sizes. They consist of an infrared LED and a phototransistor housed in a moulded package. Types EE-SSX3... and EE-SX4... also include an integral schmitt trigger amplifier providing a clean transition with stable output.
Slotted Optical Switches, Omron
BD 1.666
BD 1.666 Each (Exc. Vat)
BD 1.833
BD 1.833 Each (inc. VAT)
1
BD 1.666
BD 1.666 Each (Exc. Vat)
BD 1.833
BD 1.833 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 1.666 |
10 - 19 | BD 1.424 |
20+ | BD 1.348 |
Technical Document
Specifications
Brand
OmronOutput Device
Transistor
Number of Channels
1
Typical Rise Time
4000ns
Typical Fall Time
4000ns
Mounting Type
Through Hole
Number of Pins
4
Dimensions
6 x 14.6 x 10.9mm
Height
10.9mm
Length
6mm
Maximum Operating Temperature
+95°C
Minimum Operating Temperature
-25°C
Slot Width
5mm
Width
14.6mm
Series
EE-SX
Operating Temperature Range
-25 → +95°C
Product details
Slotted Optical Switch, EE-S Series
Omron EE-S series slotted optical switches are available in a variety of mounting styles and sizes. They consist of an infrared LED and a phototransistor housed in a moulded package. Types EE-SSX3... and EE-SX4... also include an integral schmitt trigger amplifier providing a clean transition with stable output.