Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EE-SX1340 Omron, Slotted Optical Switch

RS Stock No.: 183-7473Brand: OmronManufacturers Part No.: EE-SX1340Distrelec Article No.: 30144030
brand-logo
View all in Slotted Optical Switches

Technical Document

Specifications

Brand

Omron

Series

EESX

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

1.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-30 °C

Dimensions

8 x 4 x 5.5mm

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 577.500

BD 0.578 Each (In a Pack of 1000) (Exc. Vat)

BD 635.250

BD 0.636 Each (In a Pack of 1000) (inc. VAT)

EE-SX1340 Omron, Slotted Optical Switch

BD 577.500

BD 0.578 Each (In a Pack of 1000) (Exc. Vat)

BD 635.250

BD 0.636 Each (In a Pack of 1000) (inc. VAT)

EE-SX1340 Omron, Slotted Optical Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Series

EESX

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

1.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-30 °C

Dimensions

8 x 4 x 5.5mm

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more