Technical Document
Specifications
Brand
OmronOutput Type
NPN
Light Source
GaAs Infrared LED
IP Rating
IP60
Housing Material
Polybutylene Phthalate
Country of Origin
Japan
Product details
EE-SX77/87 Photomicrosensor Proximity Switch
The EE-SX77/87 photomicrosensors series offer a slim, compact alternative proximity switch with a wide operating voltage of 5 to 24 Vdc. An indicator light visible from both sides makes operation monitoring easier and some models offer an incident light. Various models are available in both Light-On and Dark-On.
5 mm slot width
Wide supply voltage range of 5 to 24 Vdc
Low current consumption
Operating temperature range of -25 to +55 °C
Prewired 2 meter cable
Standards
IEC60529 IP60
BD 22.239
BD 22.239 Each (Exc. Vat)
BD 24.463
BD 24.463 Each (inc. VAT)
1
BD 22.239
BD 22.239 Each (Exc. Vat)
BD 24.463
BD 24.463 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronOutput Type
NPN
Light Source
GaAs Infrared LED
IP Rating
IP60
Housing Material
Polybutylene Phthalate
Country of Origin
Japan
Product details
EE-SX77/87 Photomicrosensor Proximity Switch
The EE-SX77/87 photomicrosensors series offer a slim, compact alternative proximity switch with a wide operating voltage of 5 to 24 Vdc. An indicator light visible from both sides makes operation monitoring easier and some models offer an incident light. Various models are available in both Light-On and Dark-On.
5 mm slot width
Wide supply voltage range of 5 to 24 Vdc
Low current consumption
Operating temperature range of -25 to +55 °C
Prewired 2 meter cable
Standards
IEC60529 IP60