Omron Braking Resistor for Use with V7, 0.37 kW, 3-Phase, 400 VAC

RS Stock No.: 215-7383Brand: OmronManufacturers Part No.: ERF-150WJ751
brand-logo
View all in Motor Accessories

Technical Document

Specifications

Brand

Omron

Accessory Type

Braking Resistor

For Use With

V7

Voltage Range

400 Vac

Electrical Phase

3

Power Rating

0.37 kW

You may be interested in
Stock information temporarily unavailable.

BD 18.056

BD 18.056 Each (Exc. Vat)

BD 19.862

BD 19.862 Each (inc. VAT)

Omron Braking Resistor for Use with V7, 0.37 kW, 3-Phase, 400 VAC

BD 18.056

BD 18.056 Each (Exc. Vat)

BD 19.862

BD 19.862 Each (inc. VAT)

Omron Braking Resistor for Use with V7, 0.37 kW, 3-Phase, 400 VAC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Accessory Type

Braking Resistor

For Use With

V7

Voltage Range

400 Vac

Electrical Phase

3

Power Rating

0.37 kW

You may be interested in