Technical Document
Specifications
Brand
OmronSensor Type
Temperature Sensor
Response Time
0.3 s
Accuracy
63 %
Cable Length
3m
Supply Voltage
12 or 24 V dc
Minimum Temperature Sensed
-25°C°C
Maximum Temperature Sensed
+70°C°C
Country of Origin
Japan
Stock information temporarily unavailable.
BD 273.680
BD 273.680 Each (Exc. Vat)
BD 301.048
BD 301.048 Each (inc. VAT)
Omron ES1B 140-260C Temperature Sensor IR Temperature Sensor, 3m Cable, -25°C to +70°C
1
BD 273.680
BD 273.680 Each (Exc. Vat)
BD 301.048
BD 301.048 Each (inc. VAT)
Omron ES1B 140-260C Temperature Sensor IR Temperature Sensor, 3m Cable, -25°C to +70°C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronSensor Type
Temperature Sensor
Response Time
0.3 s
Accuracy
63 %
Cable Length
3m
Supply Voltage
12 or 24 V dc
Minimum Temperature Sensed
-25°C°C
Maximum Temperature Sensed
+70°C°C
Country of Origin
Japan